Cart

TA-608N-V-T/R

DIPTRONICS

L8,6mm HORIZ SMT 1.8N AG red
Supplier: Diptronics
Matchcode: TA608NVTR
Rutronik No.: SWITCH9200
Unit Pack: 700
MOQ: 1400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.256 $
358.40 $

Prices

1,400 0.256 $
2,100 0.243 $
4,200 0.2344 $
7,700 0.2302 $

Parameter

Termination
SMT
Operating force
1.8 N
Model Construct
Rightangle
Sealing
IP57
Dimension
7,0x6,1 mm
Total high/long
L6,3 mm
Operating temp.
-25 to 70 °C
Operating life
500000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?