Cart

T6WJ2SGQR

DIPTRONICS T6WJ2SGQR

image shown is a representation only

DIPTRONICS

Tact 6x6x5,2mm J/Bend 3,5N IP67
Supplier: Diptronics
Matchcode: T6WJ2SGQR
Rutronik No.: SWITCH10709
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.1677 $
167.70 $

Prices

1,000 0.1677 $
2,000 0.1367 $
3,000 0.1354 $
4,000 0.1341 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.5 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
32 DC V
Operating temp.
-40 to 85 °C
Pitch
4 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,2 mm
Actuator size
2.7 mm
Button version
Round
Automotive
NO
Operating life
300000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?