Cart

T6L-5KQR

DIPTRONICS

6x6x5mm 3N Long Travel SMT
Supplier: Diptronics
Matchcode: T6L5KQR
Rutronik No.: SWITCH10645
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
On request
0.171 $
205.20 $

Prices

1,200 0.171 $
2,400 0.1395 $
3,600 0.1381 $
4,800 0.1368 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
16 DC V
Operating temp.
-40 to 90 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,0 mm
Actuator size
Dia:4,6 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85361050900
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?