Cart

T6L-3KQR

DIPTRONICS T6L-3KQR

image shown is a representation only

DIPTRONICS

6x6x5mm 2N 1,3mm stroke SMT
Supplier: Diptronics
Matchcode: T6L3KQR
Rutronik No.: SWITCH10088
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1876 $
225.12 $

Prices

1,200 0.1876 $
2,400 0.162 $
6,000 0.1564 $
12,000 0.1535 $

Parameter

Termination
SMT
Operating force
2.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H5,0 mm
Operating temp.
-40 to 90 °C
Operating life
100000 cycles
max.Volt/Switch
16 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
Dia:4,6 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?