Cart

T4BJA26-Q-T/R

DIPTRONICS T4BJA26-Q-T/R

image shown is a representation only

DIPTRONICS

5x5x0,5mm flat Tact switch 2,6N
Supplier: Diptronics
Matchcode: T4BJA26QTR
Rutronik No.: SWITCH9077
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0635 $
508.00 $

Prices

8,000 0.0635 $
16,000 0.0613 $
32,000 0.0602 $
56,000 0.059 $

Parameter

Termination
SMT
Operating force
2.6 N
Model Construct
Straight
Sealing
IP40
Dimension
5x5 mm
Total high/long
H0,5 mm
Operating temp.
-40 to 80 °C
Operating life
1000000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
2.8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?