Cart

T4BJA-36-B-Q-R

DIPTRONICS

5x5x0,5mm flat Tact switch 3,6N
Supplier: Diptronics
Matchcode: T4BJA36BQR
Rutronik No.: SWITCH10109
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
In Stock
0.0756 $
604.80 $

Prices

8,000 0.0756 $
16,000 0.0616 $
24,000 0.0611 $
32,000 0.0605 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
3.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-30 to 80 °C
Pitch
2.8 mm
Illuminated
No Y/N
Dimension
4,8x4,8 mm
Total high/long
H0,6 mm
Actuator size
0.0 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?