Cart

SS3-CMS-V-T/R

DIPTRONICS

SLIDE SWITCH SPDT PCB RA-HORIZ
Supplier: Diptronics
Matchcode: SS3CMSVTR
Rutronik No.: SWITCH6502
Unit Pack: 1900
MOQ: 1900
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1884 $
357.96 $

Prices

1,900 0.1884 $
5,700 0.1818 $
9,500 0.1785 $

Parameter

Termination
SMT
Contact type
SPDT
Model construct
RA-HORIZ
Switch function
ON-ON
Dimension
8,9x2,0 mm
Total high/long
L5,0 mm
Operating temp.
-20 to +7 °C
Operating life
10000 cycles
Actuator size
2 mm
Mounting
PCB
Ground
N Y/N
Sealing
NO
Pitch
2 mm
Plating
BRASS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?