Cart

SIP-04A-V

DIPTRONICS SIP-04A-V

image shown is a representation only

DIPTRONICS

4POS THT RIGHT ANGLE
Supplier: Diptronics
Matchcode: SIP04AV
Rutronik No.: SWITCH8063
Unit Pack: 35
MOQ: 1015
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.75 $
761.25 $

Prices

1,015 0.75 $
1,155 0.73 $
2,310 0.72 $

Parameter

Termination
THT
No.of positions
4
Model construct
Side
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-30 to 80 °C
Operating life
500 cycles
max.Volt/Switch
5 DC V
max.I/ Switch
10 mA
Length
12.7 mm
Height
5 mm
Width
4.3 mm
Sealing
IP50
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?