Cart

RV4HAF-16R-V-B

DIPTRONICS RV4HAF-16R-V-B

image shown is a representation only

DIPTRONICS

ROTARY THT RA HEX
Supplier: Diptronics
Matchcode: RV4HAF16RVB
Rutronik No.: SWITCH8741
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
1.12 $
1.12 $

Prices

1 1.12 $
96 0.916 $
144 0.9073 $
240 0.8987 $

Parameter

Termination
THT
Code
HEXA
Plating
Au
No.of positions
16
No.of poles
1
Model construct
Rightangle
Stop position
No Y/N
Ground
No Y/N
Sealing
NO
max. I/ Switch
25 mA
Width
9.9 mm
Operating temp.
-25 to 80 °C
Height
3.5 mm
Length
10 mm
Operating life
20000 cycles
Pitch
2.5 mm
Automotive
NO
max.Volt/Switch
24 DC V
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365015900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?