Cart

RV4AF-10R-V-B

DIPTRONICS

ROTARY THT RA HEX 10P
Supplier: Diptronics
Matchcode: RV4AF10RVB
Rutronik No.: SWITCH9508
Unit Pack: 48
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9119 $
919.20 $

Prices

1,008 0.9119 $
1,824 0.8954 $

Parameter

Termination
THT
Code
HEXA
Model construct
Rightangle
No.of poles
1
No.of positions
10
Stop position
No Y/N
Operating temp.
-25 to 80 °C
Operating life
20000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
25 mA
Length
10 mm
Width
9.9 mm
Height
3.5 mm
Sealing
NO
Ground
No Y/N
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?