Cart

RM4AF-16R-V-T/R

DIPTRONICS

ROTARY SMT HEX 4:1
Supplier: Diptronics
Matchcode: RM4AF16RVTR
Rutronik No.: SWITCH10054
Unit Pack: 750
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.94 $
1,410.00 $

Prices

1,500 0.94 $
2,250 0.922 $
4,500 0.9055 $

Parameter

Termination
SMT
Code
HEXA
Model construct
Straight
No.of poles
1
No.of positions
16
Stop position
No Y/N
Operating temp.
-25 to 80 °C
Operating life
20000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
25 mA
Length
10 mm
Width
9.9 mm
Height
3.5 mm
Sealing
IP00
Ground
No Y/N
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365015900
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?