Cart

RH4HAF-10R-V-B

DIPTRONICS

ROTARY THT BCD 4:1
Supplier: Diptronics
Matchcode: RH4HAF10RVB
Rutronik No.: SWITCH9219
Unit Pack: 48
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8977 $
904.88 $

Prices

1,008 0.8977 $
1,824 0.8814 $

Parameter

Termination
THT
Code
BCD
Model construct
Straight
No.of poles
1
No.of positions
10
Stop position
No Y/N
Operating temp.
-25 to 80 °C
Operating life
20000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
25 mA
Length
9.8 mm
Width
9.9 mm
Height
11.8 mm
Actuator size
7.3 mm
Diameter
2.9 mm
Sealing
IP00
Ground
No Y/N
Pitch
2.5 mm
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?