Cart

RH2AF-10R-V-B

DIPTRONICS

ROTARY THT BCD 3:2
Supplier: Diptronics
Matchcode: RH2AF10RVB
Rutronik No.: SWITCH10096
Unit Pack: 48
MOQ: 1008
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8355 $
842.18 $

Prices

1,008 0.8355 $
1,056 0.8061 $
2,112 0.7915 $

Parameter

Termination
THT
Code
BCD
Model construct
Straight
No.of positions
10
Operating temp.
-25 to 80 °C
Operating life
20000 cycles
max.Volt/Switch
24 DC V
max. I/ Switch
25 mA
Length
9.9 mm
Width
9.8 mm
Height
4.1 mm
Actuator size
0 mm
Sealing
IP00
Ground
No Y/N
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?