R7V3H-10RA-V-B

Supplier: Diptronics
Matchcode: R7V3H10RAVB
Rutronik No.: SWITCH10077
Unit Pack: 1
MOQ: 1
Packaging: TUBE
Parameter
- Termination
- THT
- Code
- BCD
- No.of positions
- 10
- No.of poles
- 1
- Model construct
- Rightangle
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 25 mA
- Width
- 7.2 mm
- Diameter
- 2.8 mm
- Operating temp.
- -30 to 80 °C
- Actuator size
- 3.0 mm
- Height
- 7.7 mm
- Length
- 10.9 mm
- Operating life
- 10000 cycles
- Pitch
- 2.5 mm
- Automotive
- CERTIFICAT
- max.Volt/Switch
- 24 DC V
- Leadfree Defin.
- 10
- Packaging
- TUBE
- Customs Tariff No.
- 85365015900
- Country
- China
- Supplier Lead time
- 14 weeks