Cart

R7M3-16RA-V-T/R

DIPTRONICS

ROTARY SMT HEX 3:3
Supplier: Diptronics
Matchcode: R7M316RAVTR
Rutronik No.: SWITCH7089
Unit Pack: 1
MOQ: 1450
Packaging: REEL
On request
1.19 $
1,725.50 $

Prices

1,450 1.19 $
2,900 0.948 $

Parameter

Termination
SMT
Code
HEXA
No.of poles
1
No.of positions
16
Model construct
Straight
Stop position
No Y/N
Ground
No Y/N
Sealing
IP40
max. I/ Switch
25 mA
Width
7.2 mm
Diameter
2.8 mm
Operating temp.
-30 to 80 °C
Actuator size
0 mm
Height
3.0 mm
Length
7.2 mm
Operating life
10000 cycles
Automotive
NO
max.Volt/Switch
24 DC V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365015900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?