Cart

NPM-06-V-T/R

DIPTRONICS

DIP 2 Pol SMT raised actuator
Supplier: Diptronics
Matchcode: NPM06VTR
Rutronik No.: SWITCH10583
Unit Pack: 700
MOQ: 1400
Packaging: REEL
On request
0.6679 $
935.06 $

Prices

1,400 0.6679 $
2,800 0.6553 $
4,200 0.649 $

Parameter

Termination
SMT
No.of positions
6
Model construct
Piano
Actuator
Raised
Tape sealed
No Y/N
Ground
No Y/N
Sealing
No
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5 mm
Length
16.6 mm
Width
6 mm
Pitch
2.54 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?