Cart

NPM-04-V

DIPTRONICS

4 POL SMT Piano,actuator raised
Supplier: Diptronics
Matchcode: NPM04V
Rutronik No.: SWITCH9515
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
0.7462 $
0.75 $

Prices

1 0.7462 $
80 0.6084 $
160 0.6027 $
240 0.5969 $

Parameter

Termination
SMT
No.of positions
4
Model construct
Piano
Actuator
Raised
Tape sealed
No Y/N
Ground
No Y/N
Sealing
No
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5 mm
Length
11.6 mm
Width
6 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?