Cart

NDSR-08V

DIPTRONICS NDSR-08V

image shown is a representation only

DIPTRONICS

DIP 8P THT flush actuator
Supplier: Diptronics
Matchcode: NDSR08V
Rutronik No.: SWITCH10779
Unit Pack: 21
MOQ: 1008
Packaging: TUBE
On request
On request
On request

DIP 8P THT flush actuator Description


Parameter

Termination
THT
No.of positions
8
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5.9 mm
Length
21.7 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?