Cart

NDSR-02-T-V

DIPTRONICS NDSR-02-T-V

image shown is a representation only

DIPTRONICS

2POL.THT TOP ACT.LOW TAPESEALED
Supplier: Diptronics
Matchcode: NDSR02TV
Rutronik No.: SWITCH9075
Unit Pack: 70
MOQ: 70
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.4214 $
29.50 $

Prices

70 0.4214 $
630 0.3831 $
1,050 0.364 $
2,520 0.3512 $
5,250 0.3448 $

Parameter

Termination
THT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
6.6 mm
Height
7.1 mm
Width
9.9 mm
Sealing
No
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?