Cart

NDSR-02-KV

DIPTRONICS NDSR-02-KV

image shown is a representation only

DIPTRONICS

2POL.THT TOP ACT.LOW NOT SEALED
Supplier: Diptronics
Matchcode: NDSR02KV
Rutronik No.: SWITCH10403
Unit Pack: 72
MOQ: 1008
Packaging: TUBE
On request
0.2876 $
289.90 $

Parameter

Termination
THT
No.of positions
2
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
No
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
7.1 mm
Length
6.6 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?