Cart

NDS-06N-V

DIPTRONICS NDS-06N-V

image shown is a representation only

DIPTRONICS

6POL.THT TOP ACT. no printing
Supplier: Diptronics
Matchcode: NDS06NV
Rutronik No.: SWITCH8811
Unit Pack: 27
MOQ: 27
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.48 $
12.96 $

Prices

27 0.48 $
513 0.43 $
918 0.407 $
2,214 0.39 $
4,509 0.38 $

Parameter

Termination
THT
No.of positions
6
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
16.6 mm
Height
5.9 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?