Cart

NDS-06B-V

DIPTRONICS NDS-06B-V

image shown is a representation only

DIPTRONICS

DIP 6P THT ACT.HIGH blue
Supplier: Diptronics
Matchcode: NDS06BV
Rutronik No.: SWITCH8719
Unit Pack: 27
MOQ: 1026
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3575 $
366.80 $

Prices

1,026 0.3575 $
2,511 0.345 $
5,211 0.3388 $

Parameter

Termination
THT
No.of positions
6
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
16.6 mm
Height
5.9 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?