Cart

NDS-05-V

DIPTRONICS NDS-05-V

image shown is a representation only

DIPTRONICS

DIP 5P THT ACT.HIGH
Supplier: Diptronics
Matchcode: NDS05V
Rutronik No.: SWITCH8634
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.4904 $
0.49 $

Prices

1 0.4904 $
510 0.4458 $
900 0.4235 $
2,200 0.4086 $
4,500 0.4012 $

Parameter

Termination
THT
No.of positions
5
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
14.1 mm
Height
5.9 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?