- Home
- Electromechanical Components
- Switches
- Diptronics Switches
image shown is a representation only

4POL.THT TOP ACT. no printing
Supplier:
Diptronics
Matchcode:
NDS04NV
Rutronik No.:
SWITCH10537
Unit Pack: 40
MOQ: 1000
Packaging: TUBE
- Termination
-
THT
- No.of positions
-
4
- Model construct
-
TOP
- Actuator
-
RAISED
- Tape sealed
-
NO Y/N
- Ground
-
NO Y/N
- Sealing
-
NO
- max.Volt/Switch
-
24 DC V
- Operating life
-
2000 cycles
- Height
-
5.9 mm
- Length
-
11.5 mm
- Width
-
9.9 mm
- Pitch
-
2.5 mm
- Operating temp.
-
-40 to 85 °C
- Automotive
-
NO
- max.I/ Switch
-
25 mA
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- Customs Tariff No.
- 85365011900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
4POL.THT TOP ACT.
Packaging:
TUBE
4POL.THT TOP ACT.
Packaging:
TUBE
Topseller
4POL.THT TOP ACT.HIGH blue
Packaging:
TUBE
4POL.THT TOP ACT.
Packaging:
TUBE
4 pol. raised actuator
Packaging:
TUBE
4POL THT ACTUATOR HIGH 3,7mm
Packaging:
TUBE
DIP 4P THTRA RAISED Black
Packaging:
TUBE
4 POL THT raised actuator
Packaging:
TUBE
4 POL THT ACTUATOR RAISED
Packaging:
TUBE
4 POL THT ACTUATOR RAISED
Packaging:
TUBE
Previous
Next