Cart

NDS-04KV

DIPTRONICS NDS-04KV

image shown is a representation only

DIPTRONICS

4POL.THT TOP ACT.
Supplier: Diptronics
Matchcode: NDS04KV
Rutronik No.: SWITCH10341
Unit Pack: 40
MOQ: 40
Packaging: TUBE
In Stock
0.2411 $
9.64 $

Parameter

Termination
THT
No.of positions
4
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5.9 mm
Length
11.5 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?