Cart

NDS-04K-V

DIPTRONICS NDS-04K-V

image shown is a representation only

DIPTRONICS

4POL.THT TOP ACT.
Supplier: Diptronics
Matchcode: NDS04KV
Rutronik No.: SWITCH8994
Unit Pack: 1
MOQ: 1
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.4326 $
0.43 $

Prices

1 0.4326 $
80 0.3527 $
160 0.3494 $
320 0.3461 $

Parameter

Termination
THT
No.of positions
4
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
5.9 mm
Length
11.5 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?