Cart

NDS-04B-V

DIPTRONICS

4POL.THT TOP ACT.HIGH blue
Supplier: Diptronics
Matchcode: NDS04BV
Rutronik No.: SWITCH9455
Unit Pack: 40
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3933 $
393.30 $

Prices

1,000 0.3933 $
2,200 0.3795 $
4,520 0.3726 $

Parameter

Termination
THT
No.of positions
4
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
11.5 mm
Height
7.6 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?