Cart

NDS-03-V

DIPTRONICS NDS-03-V

image shown is a representation only

DIPTRONICS

DIP 3POL THT ACTUATOR HIGH
Supplier: Diptronics
Matchcode: NDS03V
Rutronik No.: SWITCH8631
Unit Pack: 51
MOQ: 1020
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.3384 $
345.17 $

Prices

1,020 0.3384 $
1,173 0.3214 $
2,907 0.3102 $
5,814 0.3045 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
3
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
9.0 mm
Height
5.9 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?