Cart

NDS-02KV

DIPTRONICS NDS-02KV

image shown is a representation only

DIPTRONICS

2POL.THT TOP ACT.HIGH black
Supplier: Diptronics
Matchcode: NDS02KV
Rutronik No.: SWITCH10349
Unit Pack: 72
MOQ: 1008
Packaging: TUBE
On request
0.2922 $
294.54 $

Parameter

Termination
THT
No.of positions
2
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
6 mm
Length
6.4 mm
Width
9.9 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?