Cart

NDS-01-V

DIPTRONICS NDS-01-V

image shown is a representation only

DIPTRONICS

1POL.THT TOP ACT.HIGH
Supplier: Diptronics
Matchcode: NDS01V
Rutronik No.: SWITCH8628
Unit Pack: 1
MOQ: 1080
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.2514 $
271.51 $

Prices

1,080 0.2514 $
1,600 0.2388 $
4,000 0.2305 $
8,200 0.2263 $
Article with this quantity is not orderable.

Parameter

Termination
THT
No.of positions
1
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
3.9 mm
Height
5.9 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?