Cart

NDPL-06UV

DIPTRONICS NDPL-06UV

image shown is a representation only

DIPTRONICS

6POL THT PIANO ACT.LONG Off Pos
Supplier: Diptronics
Matchcode: NDPL06UV
Rutronik No.: SWITCH10643
Unit Pack: 27
MOQ: 27
Packaging: TUBE
In Stock
0.5901 $
15.93 $

Prices

27 0.5901 $
54 0.4812 $
108 0.4766 $
216 0.4721 $

Parameter

Termination
THT
No.of positions
6
Model construct
PIANO
Actuator
RAISED
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Height
10.3 mm
Length
14.3 mm
Width
10.8 mm
Pitch
2.5 mm
Operating temp.
-40 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?