Cart

NDPL-05-V

DIPTRONICS NDPL-05-V

image shown is a representation only

DIPTRONICS

5POL THT PIANO ACT.LONG
Supplier: Diptronics
Matchcode: NDPL05V
Rutronik No.: SWITCH10150
Unit Pack: 32
MOQ: 1024
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.516 $
528.38 $

Prices

1,024 0.516 $
1,824 0.4979 $
3,616 0.4889 $

Parameter

Termination
THT
No.of positions
5
Model construct
Piano
Actuator
Raised
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
14.3 mm
Height
10.2 mm
Width
9.9 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?