Cart

NDA-08-T-V

DIPTRONICS NDA-08-T-V

image shown is a representation only

DIPTRONICS

DIP 8P THT-RA SHORT wt. tape
Supplier: Diptronics
Matchcode: NDA08TV
Rutronik No.: SWITCH9532
Unit Pack: 21
MOQ: 1008
Packaging: TUBE
On request
0.5809 $
585.55 $

Parameter

Termination
THT
No.of positions
8
Model construct
SIDE
Actuator
RAISED
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
AU
Height
9.9 mm
Length
24.2 mm
Width
6.2 mm
Pitch
2.5 mm
Operating temp.
-20 to 70 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?