Cart

MPT-LP2-V-T/R

DIPTRONICS MPT-LP2-V-T/R

image shown is a representation only

DIPTRONICS

3.9x2.9x2 SMT 1.6N AG
Supplier: Diptronics
Matchcode: MPTLP2VTR
Rutronik No.: SWITCH10428
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.2288 $
457.60 $

Prices

2,000 0.2288 $
4,000 0.1866 $
6,000 0.1848 $
8,000 0.1831 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
1.6 N
Ground
NO Y/N
Sealing
NO
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
5.0 mm
Illuminated
NO Y/N
Dimension
3.9x2.9 mm
Total high/long
H2.0 mm
Actuator size
1.8 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?