Cart

MPT-FP1-V-T/R

DIPTRONICS

Tact 3.9x2.9x2mm 1,6N SMT
Supplier: Diptronics
Matchcode: MPTFP1VTR
Rutronik No.: SWITCH8360
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.192 $
384.00 $

Prices

2,000 0.192 $
6,000 0.1853 $
10,000 0.1819 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
3,9x2,9 mm
Total high/long
H2,0 mm
Operating temp.
-25 to 70 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
0.5 mm
Contact type
SPST-NO
Button version
Round
Ground
Yes Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?