Cart

ML6-H2T2BQA

DIPTRONICS

5,1x5,1x2,5 1.6N LED blue
Supplier: Diptronics
Matchcode: ML6H2T2BQA
Rutronik No.: SWITCH9958
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.781 $
781.00 $

Prices

1,000 0.781 $
1,200 0.7536 $
2,300 0.7399 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H17,8 mm
Operating temp.
-40 to 85 °C
Operating life
300000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
Blue Y/N
Actuator size
Dia:5,5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?