Cart

LSSM12-40-P-V-T/R

DIPTRONICS LSSM12-40-P-V-T/R

image shown is a representation only

DIPTRONICS

SLIDE THT DPDT ON-ON RA-HORIZ
Supplier: Diptronics
Matchcode: LSSM1240PVTR
Rutronik No.: SWITCH8465
Unit Pack: 800
MOQ: 800
Packaging: REEL
In Stock
0.243 $
194.40 $

Prices

800 0.243 $
1,600 0.1963 $
4,000 0.1944 $
6,400 0.1925 $

Parameter

Termination
SMT
Contact type
SPDT
Switch function
ON-ON
Model construct
RA-horiz
Mounting
PCB
Ground
No Y/N
Sealing
NO
max.Volt/Switch
12 DC V
Operating life
10000 cycles
Plating
Ag
Dimension
2,2x3,5 mm
Total high/long
H3,5 mm
Actuator size
2 mm
Pitch
2.5 mm
Operating temp.
-10 to 60 °C
Automotive
NO
max. I/ Switch
100 mA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?