Cart

KTSC-61K

DIPTRONICS

CAP FOR TACT 6x6 Square BLACK
Supplier: Diptronics
Matchcode: KTSC61K
Rutronik No.: SWITCH8625
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
On request
0.0258 $
38.70 $

Prices

1,500 0.0258 $
3,000 0.021 $
6,000 0.0208 $
9,000 0.0206 $

Parameter

Technology
Cap
Length
black mm
Width
4,0x4,0 mm
Sealing
5.5
Height
square mm
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?