Cart

EMR-08-V

DIPTRONICS

8POL SMT ACTUATOR FLUSH
Supplier: Diptronics
Matchcode: EMR08V
Rutronik No.: SWITCH7266
Unit Pack: 23
MOQ: 1012
Packaging: TUBE
On request
0.4765 $
482.22 $

Parameter

Termination
SMT
No.of positions
8
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
TERMINALS
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
Au
Height
3.4 mm
Length
20.2 mm
Width
6 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?