Cart

EMR-05-V

DIPTRONICS EMR-05-V

image shown is a representation only

DIPTRONICS

5POL.SMT ACT.FLAT
Supplier: Diptronics
Matchcode: EMR05V
Rutronik No.: SWITCH8692
Unit Pack: 38
MOQ: 1026
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.443 $
454.52 $

Prices

1,026 0.443 $
2,014 0.4275 $
4,028 0.4197 $

Parameter

Termination
SMT
No.of positions
5
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
12.6 mm
Height
3.4 mm
Width
6 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?