Cart

EMR-05-T-V-T/R(C)

DIPTRONICS EMR-05-T-V-T/R(C)

image shown is a representation only

DIPTRONICS

5POL.SMT ACT.FLAT SEALED
Supplier: Diptronics
Matchcode: EMR05TVTRC
Rutronik No.: SWITCH8599
Unit Pack: 900
MOQ: 1800
Packaging: REEL
On request
0.4681 $
842.58 $

Prices

1,800 0.4681 $
3,600 0.4593 $
5,400 0.4549 $

Parameter

Termination
SMT
No.of positions
5
Model construct
TOP
Actuator
FLUSH
Tape sealed
YES Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
Au
Height
3.4 mm
Length
12.6 mm
Width
6 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?