Cart

EMR-04-V

DIPTRONICS

4 POL SMT ACT.FLAT
Supplier: Diptronics
Matchcode: EMR04V
Rutronik No.: SWITCH7449
Unit Pack: 47
MOQ: 1034
Packaging: TUBE
On request
0.386 $
399.12 $

Parameter

Termination
SMT
No.of positions
4
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Ground
NO Y/N
Sealing
NO
max.Volt/Switch
24 DC V
Operating life
2000 cycles
Plating
Cu
Height
3.4 mm
Length
10.1 mm
Width
9.8 mm
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Automotive
NO
max.I/ Switch
25 mA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?