Cart

EMR-01-V-T/R

DIPTRONICS EMR-01-V-T/R

image shown is a representation only

DIPTRONICS

1POL.SMT ACT.FLAT
Supplier: Diptronics
Matchcode: EMR01VTR
Rutronik No.: SWITCH9099
Unit Pack: 900
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3484 $
627.12 $

Prices

1,800 0.3484 $
2,700 0.336 $
5,400 0.33 $

Parameter

Termination
SMT
No.of positions
1
Model construct
TOP
Actuator
FLUSH
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
2.4 mm
Height
3.4 mm
Width
6 mm
Sealing
NO
Ground
NO Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?