Cart

EI-06-V

DIPTRONICS EI-06-V

image shown is a representation only

DIPTRONICS

6 POL THT ACTUATOR RAISED
Supplier: Diptronics
Matchcode: EI06V
Rutronik No.: SWITCH7669
Unit Pack: 31
MOQ: 1023
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Termination
THT
No.of positions
6
Model construct
TOP
Actuator
RAISED
Tape sealed
NO Y/N
Pitch
2.5 mm
Operating temp.
-20 to 85 °C
Operating life
2000 cycles
max.Volt/Switch
24 DC V
max.I/ Switch
25 mA
Length
15.1 mm
Height
2.8 mm
Width
6 mm
Sealing
NO
Ground
NO Y/N
Plating
Au
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?