Cart

DTSMW-69T-V-T/R

DIPTRONICS DTSMW-69T-V-T/R

image shown is a representation only

DIPTRONICS

6x6x3.8 SMT/G 3.6N WASH transpa
Supplier: Diptronics
Matchcode: DTSMW69TVTR
Rutronik No.: SWITCH6909
Unit Pack: 1900
MOQ: 1900
Packaging: REEL
In Stock
0.1952 $
370.88 $

Prices

1,900 0.1952 $
3,800 0.1591 $
5,700 0.1576 $
7,600 0.1561 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
3.6 N
Ground
No Y/N
Sealing
IP57
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4 mm
Plating
Ag
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H3,8 mm
Actuator size
3 mm
Button version
ROUND
Automotive
NO
Operating life
500000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365019900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?