Cart

DTSMW-65N-V-B

DIPTRONICS

6x6x3.5 SMT/G 1.8N WASH brown
Supplier: Diptronics
Matchcode: DTSMW65NVB
Rutronik No.: SWITCH9460
Unit Pack: 75
MOQ: 1050
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1954 $
205.17 $

Prices

1,050 0.1954 $
1,200 0.178 $
2,100 0.1688 $
5,100 0.1629 $
10,425 0.1599 $

Parameter

Termination
SMT
Operating force
1.8 N
Model Construct
Straight
Sealing
IP57
Dimension
6x6 mm
Total high/long
H3,5 mm
Operating temp.
-25 to 70 °C
Operating life
500000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
1.2 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?