Cart

DTSMW-24N-Q-T/R

DIPTRONICS DTSMW-24N-Q-T/R

image shown is a representation only

DIPTRONICS

12x12x7,3mm SMT 1,6N IP67
Supplier: Diptronics
Matchcode: DTSMW24NQTR
Rutronik No.: SWITCH8754
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.284 $
284.00 $

Prices

1,000 0.284 $
1,500 0.2697 $
3,500 0.2602 $
6,500 0.2555 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP67
Dimension
12x12 mm
Total high/long
H7,3 mm
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
50 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
Dia:6,5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?