Cart

DTSMW-21Y-Q-T/R

DIPTRONICS

12x12x4,3mm SMT/G 5,2N IP67
Supplier: Diptronics
Matchcode: DTSMW21YQTR
Rutronik No.: SWITCH10093
Unit Pack: 700
MOQ: 1400
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.27 $
378.00 $

Prices

1,400 0.27 $
2,100 0.254 $
4,900 0.245 $
9,800 0.241 $

Parameter

Termination
SMT
Operating force
5.2 N
Model Construct
Straight
Sealing
IP67
Dimension
12x12 mm
Total high/long
H4,3 mm
Operating temp.
-40 to 85 °C
Operating life
500000 cycles
max.Volt/Switch
50 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
Dia:6,5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.0 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?