Cart

DTSMW-21N-Q-T/R

DIPTRONICS DTSMW-21N-Q-T/R

image shown is a representation only

DIPTRONICS

12x12x4,3mm SMT/G 1,6N IP67
Supplier: Diptronics
Matchcode: DTSMW21NQTR
Rutronik No.: SWITCH7994
Unit Pack: 700
MOQ: 700
Packaging: REEL
In Stock
0.3159 $
221.13 $

Prices

700 0.3159 $
1,400 0.2576 $
2,800 0.2552 $
4,200 0.2528 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
50 DC V
Operating temp.
-40 to 85 °C
Pitch
4.0 mm
Plating
Ag
Illuminated
No Y/N
Dimension
12x12 mm
Total high/long
H4,3 mm
Actuator size
Dia:6,5 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?