Cart

DTSMG-63N-V-T/R

DIPTRONICS

6x6x7,0mm SMT/G 1.6N BROWN
Supplier: Diptronics
Matchcode: DTSMG63NVTR
Rutronik No.: SWITCH10125
Unit Pack: 700
MOQ: 1400
Packaging: REEL
On request
On request
On request

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
Yes Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H7,0 mm
Actuator size
3.5 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?